Filter Your Search
1 - 10 of 58 results
|
PN3645APPLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 100 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
PN3645D27Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 600 mW | SWITCHING | SILICON | 100 ns | 40 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||
|
PN3645/J18Z
Texas Instruments
|
Check for Price | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | HIGH SPEED SATURATED SWITCHING | SWITCHING | SILICON | 100 ns | 40 ns | 250 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | CYLINDRICAL, O-PBCY-T3 | ||||||||||||
|
PN3645APM
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 100 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
PN3645-18FLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 8 pF | SWITCHING | SILICON | 100 ns | 1 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | TO-92 | 3 | |||||||
|
PN3645/D11Z
Texas Instruments
|
Check for Price | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | HIGH SPEED SATURATED SWITCHING | SWITCHING | SILICON | 100 ns | 40 ns | 250 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||
|
PN3645
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 8 pF | SWITCHING | SILICON | 1 V | TO-92 | O-PBCY-W3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | TO-92 | 3 | |||||||||
|
PN3645/D75Z
Texas Instruments
|
Check for Price | Obsolete | 500 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | HIGH SPEED SATURATED SWITCHING | SWITCHING | SILICON | 100 ns | 40 ns | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||
|
PN3645-J61Z
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 mA | PNP | NO | SINGLE | 1 | 80 | 200 MHz | 600 mW | e0 | 140 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | , | ||||||||||||||||||||||
|
PN3645D74Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 600 mW | SWITCHING | SILICON | 100 ns | 40 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 |