Filter Your Search
1 - 1 of 1 results
|
POS300GT-77-390RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 390 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 6 mm | 16.5 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant |