Filter Your Search
1 - 4 of 4 results
|
PPC405GPR-3KB400Z
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.85 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.8 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,40 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PPC405GPR3KB400Z
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.85 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.8 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 456 | compliant | |||||
|
PPC405GPR3KB400
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.85 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.8 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 456 | compliant | |||||
|
PPC405GPR-3KB400
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.85 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.8 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,40 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 |