Filter Your Search
1 - 1 of 1 results
|
PQ1R32
Sharp Corp
|
Check for Price | No | Active | 9.2 V | 4.2 V | 3.2 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.28 V | 3.12 V | 2.5 % | R-PDSO-G6 | 75 °C | -25 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | SHARP CORP | PACKAGE-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |