Filter Your Search
1 - 10 of 142 results
|
PE3337-99
pSemi
|
Check for Price | Obsolete | YES | PHASE LOCKED LOOP | X-XUUC-N52 | Not Qualified | 52 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | PEREGRINE SEMICONDUCTOR CORP | WAFER | , | 52 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
PE3238-22/TR
pSemi
|
Check for Price | Obsolete | PEREGRINE SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
83337-01ES
pSemi
|
Check for Price | Obsolete | YES | PHASE LOCKED LOOP | S-CQCC-J44 | Not Qualified | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | J BEND | QUAD | PEREGRINE SEMICONDUCTOR CORP | QFJ | , | 44 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
83336-22
pSemi
|
Check for Price | Obsolete | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 3.15 V | 2.85 V | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | HQCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | PEREGRINE SEMICONDUCTOR CORP | QFJ | HQCCJ, | 44 | compliant | 8542.39.00.01 | |||||||||
|
PE9722-11
pSemi
|
Check for Price | Active | PEREGRINE SEMICONDUCTOR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
PE3342-07
pSemi
|
Check for Price | Obsolete | PEREGRINE SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
PE3336-22/TR
pSemi
|
Check for Price | No | No | Obsolete | 3 V | YES | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | PEREGRINE SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||
|
3340-12
pSemi
|
Check for Price | Obsolete | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 3.15 V | 2.85 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | PEREGRINE SEMICONDUCTOR CORP | TSSOP | MO-153AC, TSSOP-20 | 20 | compliant | 8542.39.00.01 | |||||||||
|
PE3341-04/TR
pSemi
|
Check for Price | No | Obsolete | PEREGRINE SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
PE3342-01
pSemi
|
Check for Price | Obsolete | PEREGRINE SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 |