Filter Your Search
1 - 10 of 142 results
![]() |
3336-21
pSemi
|
Check for Price | Obsolete | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 3.15 V | 2.85 V | INDUSTRIAL | S-PQCC-J48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | PSEMI CORP | LCC | QCCJ, | 48 | unknown | 8542.39.00.01 | |||||||||
|
PE3336-22/TR
pSemi
|
Check for Price | No | No | Obsolete | 3 V | YES | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | PEREGRINE SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||
|
PE3342-01
pSemi
|
Check for Price | Obsolete | PEREGRINE SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
PE3336-52/TR
pSemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | CMOS | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | PEREGRINE SEMICONDUCTOR CORP | QCCN, LCC48,.27SQ,20 | unknown | 8542.39.00.01 | ||||||||||||
|
PE3342-04/TR
pSemi
|
Check for Price | No | Obsolete | PEREGRINE SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
3341-32
pSemi
|
Check for Price | Yes | Obsolete | 3 V | YES | CMOS | 30 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
PE9722-11
pSemi
|
Check for Price | Active | PEREGRINE SEMICONDUCTOR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
![]() |
3340-12
pSemi
|
Check for Price | Obsolete | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 3.15 V | 2.85 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | PEREGRINE SEMICONDUCTOR CORP | TSSOP | MO-153AC, TSSOP-20 | 20 | compliant | 8542.39.00.01 | |||||||||
![]() |
3335-24
pSemi
|
Check for Price | Obsolete | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 3.15 V | 2.85 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | PEREGRINE SEMICONDUCTOR CORP | QFN | 7 X 7 MM, QFN-48 | 48 | compliant | 8542.39.00.01 | ||||||||||
|
PE3238-22/TR
pSemi
|
Check for Price | Obsolete | PEREGRINE SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 |