Filter Your Search
1 - 2 of 2 results
|
PS4066CPDE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | NO | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | DIODES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
PS4066CPDE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | NO | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 14 |