Filter Your Search
1 - 10 of 63 results
|
PSB483-7IRG
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | compliant | EAR99 | 2019-01-23 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PSB483-7IR
Melcher Inc
|
Check for Price | Obsolete | 80 V | 48 V | 144 V | 58 V | 51.84 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 144 W | R-XSIP-D7 | Not Qualified | UL, SEV | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | unknown | |||||||||||||||||||||||
|
PSB483-7IRP
Bel Fuse
|
Check for Price | No | Obsolete | 48 V | 144 V | 58 V | 51.84 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 192 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | unknown | EAR99 | ||||||||||||||||||||||
|
PSB483-9LIRG
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | compliant | EAR99 | 2019-01-23 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PSB483-9IRP
Bel Fuse
|
Check for Price | Obsolete | BEL FUSE INC | compliant | EAR99 | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PSB483-7IR
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 80 V | 48 V | 144 V | 58 V | 51.84 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-XSMA-X7 | e0 | Not Qualified | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | SINGLE | POWER-ONE INC | compliant | Module-7 | |||||||||||||||||||||
|
PSB4851
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | YES | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.6 mm | 18.1 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | not_compliant | PLASTIC, DSO-28 | 8542.39.00.01 | SOIC | 28 | 3.3 V | TELECOM CIRCUIT | ||||||||||||||||||||
|
PSB4851
Siemens
|
Check for Price | Transferred | YES | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.6 mm | 18.1 mm | 2.65 mm | SIEMENS A G | unknown | SOP, | 8542.39.00.01 | 3.3 V | TELECOM CIRCUIT | |||||||||||||||||||||||||||
|
PSB483-7IR9
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 144 V | 58 V | 51.84 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | |||||||||||||||||||||
|
PSB483-7LIP
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 80 V | 48 V | 144 V | 58 V | 47.71 V | 48.29 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 192 W | R-XSMA-X7 | e0 | Not Qualified | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | SINGLE | POWER-ONE INC | compliant | EAR99 | , | MODULE | 7 | CASE B02 |