Filter Your Search
1 - 1 of 1 results
|
PSK-S5B-12-DIN
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | 100 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | R-PXMA-X | CE, EN, IEC | 70 °C | -40 °C | 265 | 10 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | , | compliant | EAR99 | 2018-12-13 | CUI Inc. |