Filter Your Search
1 - 4 of 4 results
|
PSMN4R6-100XS,127
Nexperia
|
Check for Price | Obsolete | TO-220 | 3 | SOT186A | Nexperia | |||||||||||||||||||||||||||||||||||
|
PSMN4R6-100XS
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 70.4 A | 4.6 mΩ | 673 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 281 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | IEC-60134 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||
|
PSMN4R6-100XS
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 70.4 A | 4.6 mΩ | 673 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 281 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | IEC-60134 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NEXPERIA | TO-220F, FULL PACK-3 | unknown | EAR99 | 2017-02-01 | ||||||||
|
PSMN4R6-100XS,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 70.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 63.8 W | 175 °C | TO-220 | 3 | SOT186A | NXP SEMICONDUCTORS | not_compliant | EAR99 |