Filter Your Search
1 - 10 of 139 results
|
PT7M7824TDE
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 3 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-XUUC-N9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | PERICOM SEMICONDUCTOR CORP | DIE | DIE, | 9 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PT7M7824TTA
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 3 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | |||
|
PT7M7824LDEE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 4.5 V | 5.5 V | +2.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-XUUC-N9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | DIODES INC | DIE, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
PT7M7824RTA
Diodes Incorporated
|
Check for Price | No | Active | 3 V | 2.7 V | 5.5 V | +3.08V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.08V | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PT7M7824YDE
Pericom Technology Inc
|
Check for Price | Transferred | PERICOM TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
PT7M7824MDE
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | 4.5 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-XUUC-N9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | PERICOM SEMICONDUCTOR CORP | DIE | DIE, | 9 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PT7M7824ZTA
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 3 V | 2.7 V | 5.5 V | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PT7M7824TDEE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3 V | 5.5 V | +2.32V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-XUUC-N9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | PERICOM SEMICONDUCTOR CORP | DIE | DIE, | 9 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PT7M7824MTAE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 4.5 V | 5.5 V | +2.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PT7M7824STAE
Pericom Technology Inc
|
Check for Price | Transferred | PERICOM TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 |