Filter Your Search
1 - 1 of 1 results
|
PTH03000WAST
Texas Instruments
|
$9.8258 | No | Active | 3 V | 2 V | 3.6 V | 3 V | 900 mV | 2.5 V | 6 A | 1 | YES | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.25 % | 0.25 % | 1 | THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P5 | e0 | Not Qualified | "UL,CSA" | 1 | 85 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | PIN/PEG | DUAL | 12.57 mm | 18.92 mm | 8.5 mm | TEXAS INSTRUMENTS INC | MODULE | DMA, | 5 | not_compliant | EAR99 | 8504.40.85.00 |