Filter Your Search
1 - 1 of 1 results
|
PTH08T240WAZT
Texas Instruments
|
$16.4070 | Yes | No | Active | 5 V | 3.3 V | 14 V | 4.5 V | 700 mV | 5.5 V | 10 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 95 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00353 Vrms | HYBRID | INDUSTRIAL | 33 W | R-XXMA-X11 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 11 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | 2.54 mm | UNSPECIFIED | 15.75 mm | 22.1 mm | 8.64 mm | TEXAS INSTRUMENTS INC | MODULE | ROHS COMPLIANT PACKAGE-11 | 11 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments |