Filter Your Search
1 - 3 of 3 results
|
PTH12050WAZT
Texas Instruments
|
$10.8636 | Yes | No | Active | 12 V | 1.2 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | BUCK | 380 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00884 Vrms | HYBRID | INDUSTRIAL | R-XDMA-X6 | e1 | Not Qualified | "UL, CSA, IEC" | 3 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | 3.175 mm | DUAL | 12.57 mm | 22.1 mm | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-6 | 6 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments | |||
|
PTH12050WAZT
Vertiv Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 33 W | R-XDMA-P6 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 40 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | PIN/PEG | DUAL | VERTIV CO | ROHS COMPLIANT PACKAGE-6 | unknown | EAR99 | |||||||||||||||||||||
|
PTH12050WAZT
Artesyn Embedded Technologies
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | 6 | unknown | EAR99 | Artesyn Embedded Technologies |