Filter Your Search
1 - 10 of 10 results
|
935267614118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | LVDS TO PECL TRANSLATOR | 3 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-96-1, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PTN3310DP
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | LVDS TO PECL TRANSLATOR | 3 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | TSSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
PTN3310DP
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
PTN3310D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | LVDS TO PECL TRANSLATOR | 3 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-96-1, SOP-8 | 8 | compliant | 8542.39.00.01 | SOT96-1 | ||||
|
PTN3310D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | LVDS TO PECL TRANSLATOR | 3 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
PTN3310D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
PTN3310D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | LVDS TO PECL TRANSLATOR | 3 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
PTN3310D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | LVDS TO PECL TRANSLATOR | 3 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | 8 | compliant | 8542.39.00.01 | SOT96-1 | ||||
|
PTN3310DP,118
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 1 | LVDS TO PECL TRANSLATOR | 3 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | SOT505-1 | |||||
|
935267614112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | LVDS TO PECL TRANSLATOR | 3 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-96-1, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |