Filter Your Search
1 - 3 of 3 results
|
PTS525SM08SMTRLFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ULTRA LOW PROFILE | 1X1 | .05A@12VDC | (N.O.) (N.C.) | 250VAC V | 100 GΩ | 1.57 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | 300 µm | PHOSPHOR BRONZE | SILVER | BRASS | TAPE AND REEL | MOLDED | REFLOW | NO | Silver (Ag) | BRASS | SOLDER | 0.012 inch | 5.25 mm | 800 µm | 5.25 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS525SM08SMTRLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 1.57 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 5.25 mm | 1.5 mm | 5.25 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
PTS525SM08SMTR2LFS
C&K
|
Check for Price | Yes | Active | 20 mA | 15 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.02A@15VDC | 10 ms | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | TR, 13 INCH | REFLOW | NO | SOLDER | 5.207 mm | 850 µm | 5.207 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |