Filter Your Search
1 - 1 of 1 results
|
PTS525SMG15JSMTR2LFS
C&K
|
Check for Price | Yes | Active | 20 mA | 15 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.02A@15VDC | 10 ms | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | TR, 13 INCH | REFLOW | NO | SOLDER | 0.4 inch | 5.207 mm | 850 µm | 5.207 mm | 0.3 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |