Filter Your Search
1 - 1 of 1 results
|
PTS635SL25SMTRLFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |