Filter Your Search
1 - 3 of 3 results
|
PTS636SM43SMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.26 N | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | BLACK | 300 µm | TR, 13 INCH | IP40 | REFLOW | NO | SOLDER | 3.5 mm | 3.3 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ||||
|
PTS636SM43LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.26 N | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | BLACK | 300 µm | BAG | 2 | IP40 | REFLOW | NO | SOLDER | 3.5 mm | 3.3 mm | 6 mm | 0.154 inch | C & K COMPONENTS LLC | compliant | ||||
|
PTS636SM43JSMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.26 N | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | BLACK | 250 µm | TR, 13 INCH | IP40 | REFLOW | NO | SOLDER | 3.5 mm | 3.25 mm | 6 mm | C & K COMPONENTS LLC | compliant |