Filter Your Search
1 - 1 of 1 results
|
PTS645VH582LFS
C&K
|
$0.3578 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | GRAY | POLYACETAL/POLYAMIDE66 | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL/TIN ALLOY | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE/POLYAMIDE66 | BULK | 4 | NO | SILVER | BRASS | SOLDER | 6.2 mm | 8.1 mm | 7.5 mm | 0.156 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |