Filter Your Search
1 - 10 of 20 results
|
PTS840ESDPMSMTRLFS
C&K
|
$0.2745 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 2.26 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 3.5 mm | 1.35 mm | 3.55 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS840ESDPKSMTRLFS
C&K
|
$0.3153 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 2.94 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 3.5 mm | 1.35 mm | 3.55 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS840GKSMTRLFS
C&K
|
$0.3905 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 2.94 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 3.5 mm | 1.35 mm | 3.55 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS840PKSMTRLFS
C&K
|
$0.4000 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 2.94 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 3.5 mm | 1.35 mm | 3.55 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS840GKPSMTRLFS
C&K
|
$0.4355 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 2.94 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 200 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 3.5 mm | 1.35 mm | 3.55 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS840PMSMTRLFS
C&K
|
$0.9718 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 2.26 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 3.5 mm | 1.35 mm | 3.55 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS840JKSMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 mΩ | 2.94 N | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 200 µm | TR, 13 INCH | REFLOW | NO | SOLDER | 1.35 mm | 2.9 mm | 3.5 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
PTS840JKPSMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 mΩ | 2.94 N | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 200 µm | TR, 13 INCH | REFLOW | NO | SOLDER | 1.35 mm | 2.9 mm | 3.5 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
PTS840GMSMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 2.26 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 3.5 mm | 1.35 mm | 3.55 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS840ESDGKPSMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 2.94 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 3.5 mm | 1.35 mm | 3.55 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |