Filter Your Search
1 - 2 of 2 results
|
PV12P504A01B00
Bourns Inc
|
$3.8876 | Yes | Yes | Active | 500 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | CYLINDRICAL PACKAGE | TUBE | 1440 deg | WIRE | 460 µm | 4.8 mm | 7.6 mm | 6.35 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.50 | |||||||
|
PV12P504A01B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 500 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | PV12 | NO | 300 V | e2 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | CIRCULAR PACKAGE | BULK | 1440 deg | Tin/Copper (Sn/Cu) | WIRE | 500 µm | 7 mm | 7.6 mm | 6.6 mm | MURATA MANUFACTURING CO LTD | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | Murata Electronics |