Filter Your Search
1 - 5 of 5 results
|
PVB6THTEE300NSLFS
C&K
|
Check for Price | Obsolete | 200 mA | 14 V | 100000 Cycle(s) | 0.15 mΩ | DPDT | PUSHBUTTON SWITCH | PUSHBUTTON | 0.2A@14VDC | 500VDC V | 100 MΩ | -40 °C | 80 °C | THROUGH HOLE-STRAIGHT | 2.3114 mm | NON-ILLUMINATED | 7 | NO | SOLDER | 0.138 inch | 8.5852 mm | 5.9944 mm | 9.8298 mm | 0.118 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
PVB6EE300NSLFS
C&K
|
Check for Price | Obsolete | 200 mA | 14 V | 100000 Cycle(s) | 0.15 mΩ | DPDT | PUSHBUTTON SWITCH | PUSHBUTTON | 0.2A@14VDC | 500VDC V | 100 MΩ | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 2.3114 mm | NON-ILLUMINATED | NO | SOLDER | 0.138 inch | 8.5852 mm | 5.9944 mm | 9.8298 mm | 0.118 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
PVB6OA300NSLFS
C&K
|
Check for Price | Obsolete | 200 mA | 14 V | 100000 Cycle(s) | 0.15 mΩ | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.2A@14VDC | 500VDC V | 100 MΩ | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 2.3114 mm | NON-ILLUMINATED | NO | SOLDER | 0.138 inch | 8.5852 mm | 5.9944 mm | 9.8298 mm | 0.118 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||
|
PVB6THTOA300NSLFS
C&K
|
Check for Price | Obsolete | 200 mA | 14 V | 100000 Cycle(s) | 0.15 mΩ | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.2A@14VDC | 500VDC V | 100 MΩ | -40 °C | 80 °C | THROUGH HOLE-STRAIGHT | 2.3114 mm | NON-ILLUMINATED | 7 | NO | SOLDER | 0.138 inch | 8.5852 mm | 5.9944 mm | 9.8298 mm | 0.118 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||
|
PVB686M016S0ANEA1K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | -55 °C | 105 °C | TEAPO ELECTRONIC CORP | unknown | EAR99 | , 3126 | 68 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 25 mΩ | 5.8 mm | 7.8 mm | 20 % | 2 | SMT | POLARIZED | 20 % | 16 V | 2.44 A | VB | 3126 | 6.6 mm |