Filter Your Search
1 - 3 of 3 results
|
PVT212S-TPBF
Infineon Technologies AG
|
$7.6086 | Yes | Active | 25 mA | 825 mA | 4 kV | 5 mA | UL RECOGNIZED | SINGLE | DC | 250 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, SURFACE MOUNT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Infineon | |||||
|
PVT212S-TPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 825 mA | 4 kV | 5 mA | UL RECOGNIZED | SINGLE | DC | 250 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.63 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, SURFACE MOUNT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | |||||
|
PVT212S-T
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 550 mA | 4 kV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | DC | 750 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | 3.4 mm | 8.63 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 |