Parametric results for: PW5-R under Fixed Resistors

Filter Your Search

1 - 10 of 4,941 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pw5r
Select parts from the table below to compare.
Compare
Compare
SQPW5R10J
TE Connectivity
$0.1421 Yes Active 100 mΩ 5 % 5 W 8739 THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK, BOX WIRE 800 µm 35 mm 9 mm 22 mm 10 mm 22mm x 10mm x 9mm AXIAL LEADED Compliant EAR99 8533.21.00.80
SQPW5R47J
TE Connectivity
$0.1421 Yes Active 470 mΩ 5 % 5 W 8739 THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK, BOX WIRE 800 µm 35 mm 9 mm 22 mm 10 mm 22mm x 10mm x 9mm AXIAL LEADED Compliant EAR99 8533.21.00.80
SQPW5R68J
TE Connectivity
$0.3880 Yes Active 680 mΩ 5 % 5 W 8739 THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK, BOX WIRE 800 µm 35 mm 9 mm 22 mm 10 mm 22mm x 10mm x 9mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
TA025PW5R10JE
Ohmite Mfg Co
$8.6982 Yes Yes Active 5.1 Ω 5 % 25 W THROUGH HOLE MOUNT Radial FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 1000 25 °C NO 1.5 kV 180 °C -55 °C Rectangular 4 Tin/Silver/Copper (Sn/Ag/Cu) FLAT 29.7 mm 56.39 mm 6.1 mm CHIP Compliant EAR99 8533.29.00.00
SQPW5R22J
TE Connectivity
$51.1656 Yes Active 220 mΩ 5 % 5 W 8739 THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK, BOX WIRE 800 µm 35 mm 9 mm 22 mm 10 mm 22mm x 10mm x 9mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PW5-R27-JT201Q
RCD Components Inc
Check for Price No Active 270 mΩ 5 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R200-CT201Q
RCD Components Inc
Check for Price No Active 200 mΩ 0.25 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R39-JB201
RCD Components Inc
Check for Price Active 390 mΩ 5 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R12-JB
RCD Components Inc
Check for Price Active 120 mΩ 5 % 5 W 9138 THROUGH HOLE MOUNT Axial 600 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO 200 V 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PW5-R165-DT201W
RCD Components Inc
Check for Price Yes Active 165 mΩ 0.5 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80