Filter Your Search
1 - 10 of 24 results
|
PX-2000-AEA-FBXS-4M0000000
Vectron International
|
Check for Price | Transferred | 4 MHz | 10 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
PX-2000-AEA-FBXB-4M0000000
Vectron International
|
Check for Price | Transferred | 4 MHz | 10 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
PX-2000-AEA-FBXB-500M0000000
Microsemi Corporation
|
Check for Price | Transferred | 500 MHz | 10 % | 15 V | SINE | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | MINIATURE PACKAGE-16 | |||||
|
PX-2000-AEA-FBXX-4M0000000
Microsemi Corporation
|
Check for Price | Transferred | 4 MHz | 10 % | 15 V | SINE | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | MINIATURE PACKAGE-16 | |||||
|
PX-2000-AEA-FBXX-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 10 % | 15 V | SINE | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | MINIATURE PACKAGE-16 | |||||
|
PX-2000-AEA-FBXS-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 10 % | 15 V | SINE | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | MINIATURE PACKAGE-16 | |||||
|
PX-2000-AEA-FBXS-FREQ
Vectron International
|
Check for Price | Transferred | 10 % | 15 V | SINE | PX-200 | NO | 500 MHz | 4 MHz | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
PX-2000-AEA-FBXX-500M0000000
Vectron International
|
Check for Price | Transferred | 500 MHz | 10 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
PX-2000-AEA-FBXS-500M0000000
Vectron International
|
Check for Price | Transferred | 500 MHz | 10 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
PX-2000-AEA-FBXB-500M0000000
Vectron International
|
Check for Price | Transferred | 500 MHz | 10 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine |