Filter Your Search
1 - 1 of 1 results
|
PYB10-Q48-D15-U
CUI Inc
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-MXMA-X8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52.32 mm | 54.99 mm | CUI INC | PACKAGE-8 | compliant | CUI Inc. |