Filter Your Search
1 - 3 of 3 results
|
QC5A25.0000F18B12M
QANTEK Technology Corporation
|
$0.9495 | Yes | Contact Manufacturer | 25 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5mm x 3.2mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 0.8mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.60 | ||
|
QC5A25.0000F12B12M
QANTEK Technology Corporation
|
Check for Price | Yes | Contact Manufacturer | 25 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 12 pF | 5mm x 3.2mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 0.8mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.60 | ||
|
QC5A25.0000F12B12R
QANTEK Technology Corporation
|
Check for Price | Yes | Contact Manufacturer | 25 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 12 pF | 5mm x 3.2mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 0.8mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.60 |