Filter Your Search
1 - 2 of 2 results
|
QL8150--8PT196C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 124 | 124 | 188946 | 640 | 1.2054 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 640 CLBS, 188946 GATES | 1.612 GHz | 1.89 V | 1.71 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 85 °C | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | QUICKLOGIC CORP | BGA | TFBGA, | 196 | compliant | 8542.39.00.01 | ||
|
QL8150-8PT196C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 124 | 124 | 188946 | 640 | 1.2054 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 640 CLBS, 188946 GATES | 1.612 GHz | 1.89 V | 1.71 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 85 °C | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | QUICKLOGIC CORP | BGA | TFBGA, | 196 | compliant | 8542.39.00.01 |