Filter Your Search
1 - 1 of 1 results
|
R-78HE5.0-0.3
RECOM Power Inc
|
$4.6005 | Yes | Active | 24 V | 5 V | 72 V | 6.5 V | 4.875 V | 5.125 V | 300 mA | NO | 135 kHz | SWITCHING REGULATOR | 1 | HYBRID | R-PSIP-T3 | 115 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 13 mm | RECOM POWER GMBH | unknown | EAR99 | 8542.39.00.01 | RECOM Power |