Filter Your Search
1 - 1 of 1 results
|
R1154H044B-T2-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5.4 V | 4.4 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 26 V | 0.16368 % | 0.075 % | 1 | 4.488 V | 4.312 V | CMOS | 2 % | R-PDSO-F6 | e6 | Not Qualified | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |