Filter Your Search
1 - 4 of 4 results
|
R1160D241B-TR-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.4 V | 2.4 V | 200 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 2.472 V | 2.328 V | CMOS | 3 % | R-XDSO-N6 | e2 | Not Qualified | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
R1160D241B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.4 V | 2.4 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.472 V | 2.328 V | CMOS | 3 % | R-PDSO-F6 | e3 | Not Qualified | 1 | 6 | PLASTIC/EPOXY | VSOF | FL6,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | SON-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
R1160D241B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 1.4 V | 2.4 V | 200 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 2.472 V | 2.328 V | CMOS | 3 % | R-XDSO-N6 | e0 | Not Qualified | 1 | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
R1160D241B-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.4 V | 2.4 V | 200 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 2.472 V | 2.328 V | CMOS | 3 % | R-PDSO-F6 | e2/e6 | Not Qualified | 1 | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | LEAD FREE, SON-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |