Filter Your Search
1 - 3 of 3 results
|
R1517J331F-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 36 V | 3.5 V | 3.3 V | 450 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 770 mV | 50 V | 0.02145 % | 0.04 % | 1 | 3.359 V | 3.241 V | CMOS | 1.8 % | R-PSSO-G5 | e3 | 1 | 105 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||
|
R1517J331F-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 36 V | 3.5 V | 3.3 V | 450 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 770 mV | 50 V | 0.02145 % | 0.04 % | 1 | 3.359 V | 3.241 V | CMOS | 1.8 % | R-PSSO-G5 | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
R1517J331F-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 36 V | 3.5 V | 3.3 V | 450 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 770 mV | 50 V | 0.02145 % | 0.04 % | 1 | 3.3594 V | 3.2406 V | CMOS | 1.8 % | R-PSSO-G5 | e3 | 1 | 105 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | TO-252, 5 PIN | EAR99 | 8542.39.00.01 | Ricoh |