Filter Your Search
1 - 1 of 1 results
|
R2A20111DDU0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 24 V | 9.7 V | 1 A | 12 V | 6.45 mA | NO | BOOST | 71.5 kHz | POWER FACTOR CONTROLLER WITH POST REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 5.06 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |