Filter Your Search
1 - 2 of 2 results
|
R585.433.200
Radiall
|
Check for Price | Active | 4.48 W | 175 Ω | 18 GHz | DP3T | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 160 mA | 28 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 14.2 mm | 47.5 mm | 55.6 mm | 55.6mm X 14.2mm X 47.5mm | RADIALL S A | unknown | EAR99 | ||||
|
R585433200
Radiall
|
Check for Price | Active | 4.48 W | 175 Ω | 18 GHz | 2000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | ISOLATION MIN: 60 | 50 Ω | 160 mA | 28 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 14.2 mm | 47.5 mm | 55.6 mm | 55.6mm x 14.2mm x 47.5mm | RADIALL S A | unknown | EAR99 |