Filter Your Search
1 - 1 of 1 results
|
R591E03635
Radiall
|
Check for Price | Active | 28 V | 170 W | 250 Ω | 6 GHz | 10000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 110 mA | 21 V | 30 V | Random | 0.3 dB | 70 dB | 10 ms | 1.3 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 48.1 mm | 30.5 mm | 30.5mm X 48.1mm | RADIALL S A | unknown | EAR99 |