Filter Your Search
1 - 1 of 1 results
|
R5F10PMHKFB#X5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 196608 | 16384 | RL78 | 20 MHz | 74 | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | S-PQFP-G80 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | , | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics |