Filter Your Search
1 - 5 of 5 results
|
R5F2L35CCDFP#31
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | 52 | PLQP0052JA | compliant | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
R5F2L35CCDFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 131072 | 10240 | R8C | 20 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||
|
R5F2L35CCDFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 131072 | 10240 | R8C | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 5 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 52 | compliant | Renesas Electronics | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | 8542.31.00.01 | |||||||||
|
R5F2L35CCDFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | 52 | PLQP0052JA | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
R5F2L35CCDFP#V2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 131072 | 10240 | R8C | 20 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 52 | PLQP0052JA | compliant | Renesas Electronics | QFP, QFP52,.47SQ | 8542.31.00.01 |