Filter Your Search
1 - 3 of 3 results
|
R5F2L36ABDFA#V2
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | PLQP0064GA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
R5F2L36ABDFA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 98304 | 20 MHz | 52 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||
|
R5F2L36ABDFA#U1
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |