Filter Your Search
1 - 1 of 1 results
|
R5F52103BDFL#10
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 32 | 50 MHz | 65536 | 12288 | RX210 | 24 | 20 MHz | 34 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 5 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 2.7 V | S-PQFP-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics |