Filter Your Search
1 - 1 of 1 results
|
R5F61668RN50FPV
Renesas Electronics Corporation
|
$15.1546 | Yes | Yes | Not Recommended | 32 | 50 MHz | 16 | 24 | 50 MHz | 101 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | 144 | PLQP0144KA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |