Filter Your Search
1 - 6 of 6 results
|
R5F71253D50FA
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 131072 | 8192 | SUPERH | 12.5 MHz | 45 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 7 | 8 | 8 | YES | FLASH | 70 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.68SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | |||
|
R5F71253N50FA
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 131072 | 8192 | SUPERH | 12.5 MHz | 45 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 7 | 8 | 8 | YES | FLASH | 70 mA | 5.5 V | 4 V | OTHER | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.68SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F71253N50NP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 131072 | 8192 | SUPERH | 12.5 MHz | 45 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 7 | 8 | 8 | YES | FLASH | 70 mA | 5.5 V | 4 V | OTHER | S-XQCC-N64 | Not Qualified | 3 | 85 °C | -20 °C | 64 | VQCCN | LCC64,.32SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 950 µm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | QFN | 8 X 8 MM, 0.40 MM PITCH, PLASTIC, VQFN-64 | 64 | compliant | 8542.31.00.01 | ||||
|
R5F71253N50FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 131072 | 8192 | SUPERH | 12.5 MHz | 45 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 7 | 8 | 8 | YES | FLASH | 70 mA | 5.5 V | 4 V | OTHER | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||
|
R5F71253D50NP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 131072 | 8192 | SUPERH | 12.5 MHz | 45 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 7 | 8 | 8 | YES | FLASH | 70 mA | 5.5 V | 4 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 3 | 85 °C | -40 °C | 64 | VQCCN | LCC64,.32SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 950 µm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | QFN | 8 X 8 MM, 0.40 MM PITCH, PLASTIC, VQFN-64 | 64 | compliant | 8542.31.00.01 | ||||
|
R5F71253D50FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 131072 | 8192 | SUPERH | 12.5 MHz | 45 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 7 | 8 | 8 | YES | FLASH | 70 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | Renesas Electronics |