Filter Your Search
1 - 9 of 9 results
|
R80286-8S40194
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 55 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | |||||||||||||||||||
|
R80286-8B
AMD
|
Check for Price | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | 600 mA | COMMERCIAL | S-XQCC-N68 | e0 | 55 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | |||||||||||||||||||
|
R80286-8S40262
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 55 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | |||||||||||||||||||
|
R80286-8/S
AMD
|
Check for Price | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | 600 mA | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
QR80286-8
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | 600 mA | COMMERCIAL | S-XQCC-N68 | e0 | 55 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | |||||||||||||||||||
|
R80286-8SX123
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | 600 mA | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 55 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | ||||||||||||||||||
|
R80286-8
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 600 mA | 5.5 V | 4.5 V | OTHER | S-CQCC-N68 | Not Qualified | e0 | 85 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | LCC | 68 | ||||
|
R80286-8SX220
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 55 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | |||||||||||||||||||
|
R80286-8
AMD
|
Check for Price | No | Obsolete | 16 | 8 MHz | 0 | 16 | 24 | 16.13 MHz | YES | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 2 | 600 mA | 5.25 V | 4.75 V | OTHER | S-CQCC-N68 | Not Qualified | e0 | 85 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC68A,.95SQ | unknown | 8542.31.00.01 | LCC | 68 |