Filter Your Search
1 - 4 of 4 results
|
RAC10-05SB-ST
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 200 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 10 W | R-PDFM-X | CE, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | RECOM POWER GMBH | MODULE-8 | compliant | EAR99 | RECOM Power | ||||||||||
|
RAC10-05SB-E
RECOM Power Inc
|
Check for Price | Yes | End Of Life | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 200 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 10 W | R-PDMA-P4 | e3 | Not Qualified | CE, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26.8 mm | 52.4 mm | 24 mm | RECOM POWER GMBH | MODULE-4 | compliant | EAR99 | RECOM Power | ||
|
RAC10-05SB-E-ST
RECOM Power Inc
|
Check for Price | Yes | End Of Life | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 200 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 10 W | R-PDFM-X | e3 | CE, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | UNSPECIFIED | DUAL | RECOM POWER GMBH | MODULE-8 | compliant | EAR99 | RECOM Power | ||||||||
|
RAC10-05SB
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 200 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 10 W | R-PDMA-P4 | e3 | Not Qualified | CE, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26.8 mm | 52.4 mm | 24 mm | RECOM POWER GMBH | , MODULE,4LEAD,1.8 | compliant | EAR99 | RECOM Power |