Filter Your Search
1 - 2 of 2 results
|
RAC10-05SK/277
RECOM Power Inc
|
$9.6323 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.95 V | 5.05 V | 1 | NO | NO | ALSO REQUIRE INPUT 120VDC TO 430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PDMA-P5 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.4 mm | 52.5 mm | 23.5 mm | RECOM POWER GMBH | PACKAGE-5 | compliant | EAR99 | 2017-11-27 | RECOM Power | |||
|
RAC10-05SK/277 (20001157)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.95 V | 5.05 V | 1 | NO | NO | ALSO REQUIRE INPUT 120VDC TO 430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PDMA-P5 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.4 mm | 52.5 mm | 23.5 mm | RECOM POWER GMBH | , | compliant | EAR99 |