Filter Your Search
1 - 6 of 6 results
|
RB205T-90
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 7.5 A | 780 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 90 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSFM-T3 | e1 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
RB205T-90HZ
ROHM Semiconductor
|
Check for Price | Yes | Active | 15 A | 780 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 90 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RB205T-90FH
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 7.5 A | 780 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 90 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RB205T-90NZC9
ROHM Semiconductor
|
Check for Price | Yes | Active | 7.5 A | 780 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 90 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FN, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | ||||||||
|
RB205T-90HZC9
ROHM Semiconductor
|
Check for Price | Yes | Active | 15 A | 780 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 90 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | 90 V | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ROHM Semiconductor | ||||||||
|
RB205T-90NZ
ROHM Semiconductor
|
Check for Price | Yes | Active | 7.5 A | 780 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 90 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor |