Parametric results for: RC0805FR-07412R under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: rc0805fr07412r
Select parts from the table below to compare.
Compare
Compare
RC0805FR-07412RL
YAGEO Corporation
$0.0058 Yes Yes Active 412 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
RC0805FR-07412R
YAGEO Corporation
Check for Price Yes Yes Obsolete 412 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP, HALOGEN FREE AND ROHS COMPLIANT Compliant EAR99 8533.21.00.30
RC0805FR-07412RP
YAGEO Corporation
Check for Price Yes Active 412 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30