Filter Your Search
1 - 2 of 2 results
|
|
RC70V-412RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RC70V-412RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |