Filter Your Search
1 - 1 of 1 results
|
RCWP510060K4JKTP
Vishay Intertechnologies
|
Check for Price | No | Active | 60.4 kΩ | 5 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 |