Filter Your Search
1 - 2 of 2 results
|
RE65G1001C02
Vishay Dale
|
Check for Price | No | Active | 1 kΩ | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 6W | 25 °C | NO | 100 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, 7580 | unknown | EAR99 | 8533.21.00.80 | ||
|
RE65G1001C02
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 6W | 25 °C | NO | 100 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant |